Controlled Oscillators
571AHA001612DGR
Oscillator VCXO 698.812334MHz 1.5ppm (Tol) ±20ppm (Stability) LVPECL 55% 3.3V 8-Pin SMD T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCXO
Upper Frequency (MHz)
698.812334
Center Frequency (MHz)
698.812334
Output Frequency (MHz)
698.812334
Frequency Aging
±3ppm/(1st) Year
Frequency Tolerance
1.5ppm
Frequency Stability
±20ppm
Maximum Symmetry (%)
55
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Tuning Voltage (V)
0 to 3.63
Maximum Supply Current (mA)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
8
Pin Count
8
Lead Shape
No Lead

