Arrow Electronic Components Online
571|ADAFRUIT|simage
571|ADAFRUIT|limage
PCB Prototyping Boards

571

FR4 Proto-board PCB Board with 5 Hole Pad

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.40
  • Automotive
    No
  • PPAP
    No
  • Board Type
    Proto-board
  • Substrate Material
    FR4
  • Circuit Pattern
    5 Hole Pad
  • Perforated
    Yes
  • Hole Diameter (mm)
    1.19
  • Product Length (mm)
    81
  • Product Thickness (mm)
    1.6
  • Product Depth (mm)
    51
Order Quantity

Documentation and Resources

Datasheets
Design resources