Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Uni-Color
Category
Standard LED
Color
Green|Yellow
Number of LEDs
2
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Typical Intensity
10mcd|8mcd
Dominant Wavelength (nm)
568/588
Peak Wavelength (nm)
565|590
Viewing Angle (°)
70
Maximum Forward Current (mA)
25/30
Test Current (mA)
10
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green|Yellow
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
8.6
Package Width
2.5
Package Length
15.24
PCB changed
4
Pin Count
4
Lead Shape
Through Hole

