SMD Crystal Oscillators
570EBB000420DGR
Oscillator XO 644.53125MHz ±31.5ppm LVPECL 55% 2.5V 8-Pin SMD T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Programmable Crystal Oscillator
Standard Frequency (MHz)
644.53125
Frequency Stability (ppm)
±31.5
Frequency Aging (ppm/Year)
±3 (1st)
Maximum Symmetry (%)
55
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.75
Typical Operating Supply Voltage (V)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
8
Pin Count
8
Lead Shape
No Lead

