Arrow Electronic Components Online
570BBC000115DG|SKY|simage
570BBC000115DG|SKY|limage
SMD Crystal Oscillators

570BBC000115DG

Oscillator XO 125MHz ±31.5ppm LVDS 55% 3.3V 8-Pin SMD Coil Tape

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Crystal Oscillator
  • Standard Frequency (MHz)
    125
  • Frequency Stability (ppm)
    ±31.5
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Maximum Symmetry (%)
    55
  • Output Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.65
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    8
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources