Arrow Electronic Components Online
5706RC|BOURNS|simage
5706RC|BOURNS|limage
Inductor Leaded

5706-RC

Inductor High Current Toroid 25uH/15uH 15% 1KHz 9A 0.012Ohm DCR RDL

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current
  • Technology
    Toroid
  • Inductance (H)
    25u(OCL)/15u
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    9
  • Maximum DC Resistance (Ohm)
    0.012
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    11.43
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Diameter (mm)
    28.58
  • Maximum Product Depth (mm)
    14.27
Order Quantity

Documentation and Resources

Datasheets
Design resources