Arrow Electronic Components Online
57003|POMONA|simage
57003|POMONA|limage
Test Clips, Leads and Probes - End Connectors

5700-3

Conn Banana Adapter PL/RCP 1 POS ST 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    25
  • Maximum Operating Temperature (°C)
    102
  • Product Length (mm)
    28.7
  • Product Depth (mm)
    7.94

Documentation and Resources

Datasheets
Design resources