Arrow Electronic Components Online
57|KEYSTONE|simage
57|KEYSTONE|limage
Battery Contacts, Clips and Holders

57

Battery Clip 1 Cells A/AA/CR2/CR123A Size Steel Bulk

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Clip
  • Body Material
    Steel
  • Contact Plating
    Nickel|Tin
  • Contact Material
    Spring Steel
  • Battery Cell Size
    A|AA|CR2|CR123A
  • Number of Cells
    1
  • Termination Style
    Solder Tab
  • Product Length (mm)
    15.6
  • Product Height (mm)
    11.87
  • Packaging
    Bulk

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources