Arrow Electronic Components Online
57111|ITWSWITC|simage
57111|ITWSWITC|limage
Switch Push Button

57-111

Switch Push Button N.O. SPST Round Button 0.4A 125VAC 50VDC 16VA Momentary Panel Mount Solder Lug

Illinois Tool Works
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.4@32VAC
  • Maximum Power Rating (VA)
    16
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Length (mm)
    0.75
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.15
  • Seal Location
    Panel
  • IP Rating
    IP67
  • Base Material
    Velour Chrome
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Thread Size
    M6
  • Product Height (mm)
    20.45

Documentation and Resources

Datasheets
Design resources