Current Transformers
56T100C
Current Transformer 1:100CT 500VDC 0.93Ohm/1.4Ohm Prim. DCR 18000uH Prim. 10000mA Prim. 3 Terminal Pin Thru-Hole
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.32.00.00
Automotive
No
PPAP
No
Transformer Type
Current Sense Transformer
Turns Ratio
1:100CT
Primary Side Current (mA)
10000
Primary Side Inductance (uH)
18000
Maximum DCR Primary Side (Ohm)
0.93/1.4
High Potential
500VDC
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SIP
Packaging
Tube
Product Weight (g)
5.7
Product Length (mm)
16.79
Product Depth (mm)
8.89
Product Height (mm)
20.19
Order Quantity

