Arrow Electronic Components Online
56SP3001206S|GRAYHILL|simage
56SP3001206S|GRAYHILL|limage
Switch Rotary

56SP30-01-2-06S

Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 115VAC 30VDC

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    DP6T
  • Angle of Throw (°)
    30
  • Number of Positions
    6
  • Poles per Deck
    2
  • Number of Decks
    1
  • Maximum Current Rating (A)
    0.2
  • Dielectric Strength
    600VAC
  • Minimum Insulation Resistance (MOhm)
    50000
  • Maximum Contact Resistance (mOhm)
    15
  • Maximum Operating Torque (N.m)
    0.064
  • Actuator Diameter (mm)
    3.18
  • Actuator Length (mm)
    9.53
  • Contact Style
    Shorting
  • Stop Style
    Fixed
  • Seal
    Silicone Rubber/Silicone Rubber
  • Seal Location
    Shaft/Panel
  • Seal Description
    Silicone Rubber/Silicone Rubber
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Terminal Length (mm)
    2.79
  • Number of Terminals
    12
  • Base Material
    Thermoset Plastic
  • Housing Material
    Zinc Die Cast
  • Body Orientation
    Straight
  • Thread Length (mm)
    6.35
  • Body Length (mm)
    12.7
  • Body Depth (mm)
    12.7
  • Body Height (mm)
    9.58
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    25.46

Documentation and Resources

Datasheets
Design resources