Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub Adapter
Gender
PL/RCP
Number of Contacts
15/15
Number of Ports
1/1
Number of Rows
2
Body Orientation
Straight
Contact Gender
PIN/SKT
Maximum Current Rating (A)
5
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Shell Size
A/A
Less Contact
No
Product Length (mm)
39.14
Product Depth (mm)
25.43
Product Height (mm)
12.83
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Order Quantity

