Test Clips, Leads and Probes - End Connectors
5699-0
Conn Banana Adapter PL/RCP 1 POS ST 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Banana Adapter
Gender
PL/RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
25
Maximum Operating Temperature (°C)
102
Product Length (mm)
26.42
Product Depth (mm)
7.94

