Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Bi-Color
Color
Green/Orange
Number of LEDs
2
Mounting Orientation
Right Angle
Intensity
12.6mcd|7mcd
Dominant Wavelength (nm)
N/A/602(Min)
Viewing Angle (°)
60
Test Current (mA)
10
Maximum Power Dissipation (mW)
100/135
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green/Orange
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole

