Arrow Electronic Components Online
56822|POMONA|simage
56822|POMONA|limage
Test Clips, Leads and Probes - End Connectors

5682-2

Conn Pin Tip F/M 1 POS ST Cable Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Pin Tip
  • Gender
    F/M
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    300VDC|300VAC
  • Mounting
    Cable Mount
  • Maximum Operating Temperature (°C)
    50
  • Product Diameter (mm)
    10.41
  • Product Length (mm)
    83.06

Documentation and Resources

Datasheets
Design resources