Arrow Electronic Components Online
5680F1;1|VCC|simage
5680F1;1|VCC|limage
LEDs

5680F1;1

LED Bi-Level Uni-Color Red 585nm 4-Pin Bag

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    6.3mcd
  • Peak Wavelength (nm)
    585
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    3
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    9.91
  • Package Width
    5.08
  • Package Length
    9.14 + 2.54(Max)
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources