Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Quad-Level Bi-Color
Color
Red|Yellow
Number of LEDs
4
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Typical Intensity
29mcd|10mcd
Peak Wavelength (nm)
635|585
Viewing Angle (°)
45
Test Current (mA)
10
Maximum Forward Voltage (V)
2.8
Maximum Power Dissipation (mW)
100/100/100/60
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Hi-Eff. Red|Hi-Eff. Yellow
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole

