Arrow Electronic Components Online
5680721111F|DIALIGHT|simage
5680721111F|DIALIGHT|limage
LEDs

568-0721-111F

LED Quad-Level Bi-Color Green/Red 565nm/630nm 8-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quad-Level Bi-Color
  • Category
    Standard LED
  • Color
    Green/Red
  • Number of LEDs
    8
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    5.6mcd
  • Peak Wavelength (nm)
    565/630
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.8
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    Yes
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    18.44
  • Package Length
    5.08(Max)
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources