Arrow Electronic Components Online
5680704400F|DIALIGHT|simage
5680704400F|DIALIGHT|limage
LEDs

568-0704-400F

LED Quad-Level Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quad-Level Bi-Color
  • Category
    Standard LED
  • Color
    Green/Yellow
  • Number of LEDs
    4
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Intensity
    6.3mcd|4.3mcd
  • Dominant Wavelength (nm)
    569/588
  • Peak Wavelength (nm)
    565/585
  • Viewing Angle (°)
    80
  • Maximum Forward Current (mA)
    30/20
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.8
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    100/60
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green/Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    20.32 mm
  • Package Width
    4.32(Max) mm
  • Package Length
    14.35 mm
  • PCB changed
    8
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources