Arrow Electronic Components Online
5680102100F|DIALIGHT|simage
5680102100F|DIALIGHT|limage
LEDs

568-0102-100F

LED Quad-Level Uni-Color Green/Red 565nm/635nm 8-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quad-Level Uni-Color
  • Category
    Standard LED
  • Color
    Green/Red
  • Number of LEDs
    4
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    12.6mcd|10mcd
  • Peak Wavelength (nm)
    565/635
  • Viewing Angle (°)
    60
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.1/2
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    20.32
  • Package Width
    4.32(Max)
  • Package Length
    14.35
  • PCB changed
    8
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources