Arrow Electronic Components Online
5677852003|TE|simage
5677852003|TE|limage
Heat Shrink

5677852003

Heat Shrink Tubing ST Polyolefin White Thin Stick

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    White
  • Shrink Wall Type
    Thin
  • Dielectric Strength (V/mm)
    19.68K
  • Inside Diameter Before Shrinking (mm)
    6
  • Inside Diameter After Shrinking (mm)
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Stick
  • Product Thickness (mm)
    0.65
  • Factory Product Length (mm)
    1200
  • Shrink Ratio
    3:1

Documentation and Resources

Datasheets
Design resources