Heat Shrink
5660404001
Heat Shrink Tubing ST Cross-Linked Silicone Elastomer Black Medium Piece
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.87
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Cross-Linked Silicone Elastomer
Color
Black
Shrink Wall Type
Medium
Inside Diameter Before Shrinking (mm)
3.18
Inside Diameter After Shrinking (mm)
1.77
Minimum Operating Temperature (°C)
-75
Maximum Operating Temperature (°C)
180
Packaging
Piece
Product Thickness (mm)
0.64
Shrink Ratio
1.75:1

