Connector Discrete Wire Housing
566-003-000-710
Conn Housing HDR 3 POS 2mm Crimp ST Cable Mount Black
EDACProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
IP Rating
IP67
Product Length (mm)
9.35
Product Depth (mm)
8.7
Product Height (mm)
23.35
Mounting
Cable Mount

