Arrow Electronic Components Online
5650934-5|TE|simage
5650934-5|TE|originalImage
Connector Backplane

5650934-5

Conn DIN 41612 HDR 64 POS 2.54mm Solder ST Thru-Hole Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    HDR
  • Number of Contacts
    64
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    95
  • Product Depth (mm)
    11.1
  • Product Height (mm)
    11.51
  • Tail Length (mm)
    4.57
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources