Connector Backplane
5650911-5
Conn DIN 41612 HDR 150 POS 2.54mm Solder ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
HDR
Number of Contacts
150
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
140.59
Product Depth (mm)
11.1
Product Height (mm)
11.51
Mounting
Through Hole

