Capacitor Ceramic Single Layer
564R30GAD47
Cap Ceramic 0.0047uF 3000V Z5U 20%( 15.7 X 5mm) Radial Disc 9.5mm 105°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0047uF
Tolerance
20%
Voltage
3000VDC
Minimum Insulation Resistance (Ohm)
50G
Dielectric
Z5U
Special Features
High Capacitance|High Stability|Low Loss
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
9.5
Dissipation Factor (%)
2
Size (mm)
15.7 X 5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.81
Product Diameter (mm)
15.7(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
18.9(Max)
Mounting
Through Hole

