SMD Crystal Oscillators
564BACA001478ABG
Ultra Low Jitter I2C Programmable XO (90 fs), 0.2 to 3000 MHz
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
100
Output Level
LVDS
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.18
Package Width
5
Package Length
7
PCB changed
8
Pin Count
8

