Connector Backplane
5646356-1
Conn Hard Metric HDR 220 POS 2mm Press Fit ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
220
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Packaging
Tube
Product Depth (mm)
21.4
Product Height (mm)
13.45
Mounting
Through Hole

