Arrow Electronic Components Online
5642210233F|DIALIGHT|simage
5642210233F|DIALIGHT|limage
LEDs

564-2210-233F

LED Tri-Level Bi-Color Green/Yellow/Yellow 565nm/585nm/585nm 6-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Level Bi-Color
  • Category
    Standard LED
  • Color
    Green|Yellow
  • Number of LEDs
    3
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Non Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    50mcd|10mcd
  • Peak Wavelength (nm)
    565/585/585
  • Viewing Angle (°)
    60
  • Maximum Forward Voltage (V)
    2.8
  • Maximum Power Dissipation (mW)
    100/60/60
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green|Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    9.65
  • Package Width
    10.92
  • Package Length
    4.32
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources