Arrow Electronic Components Online
5640300322F|DIALIGHT|simage
5640300322F|DIALIGHT|limage
LEDs

564-0300-322F

LED Tri-Level Bi-Color Green/Green/Yellow 565nm/565nm/583nm 6-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Level Bi-Color
  • Category
    Standard LED
  • Color
    Green|Yellow
  • Number of LEDs
    3
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Intensity
    19mcd|12.6mcd
  • Peak Wavelength (nm)
    565/565/583
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    10(Typ)
  • Test Current (mA)
    10
  • Typical Forward Voltage (V)
    20
  • Internal Protection
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green|Yellow
  • Special Color
    Green|Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    15.24 mm
  • Package Width
    4.32(Max) mm
  • Package Length
    14.32 mm
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources