Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Tri-Level Bi-Color
Category
Standard LED
Color
Green|Red
Number of LEDs
2
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Typical Intensity
1.6mcd
Peak Wavelength (nm)
565|635
Viewing Angle (°)
60
Test Current (mA)
2
Maximum Forward Voltage (V)
2.2
Lead Standoff
No
Supplier Color
Green|Red
High Power
No
High Brightness
No
Packaging
Bag
Mounting
Through Hole
Package Height
15.24
Package Width
17.32
Package Length
4.31(Max)
PCB changed
6
Pin Count
6
Order Quantity

