Arrow Electronic Components Online
5640100932F|DIALIGHT|simage
5640100932F|DIALIGHT|limage
LEDs

564-0100-932F

LED Tri-Level Tri-Color Blue/Green/Yellow 428nm/565nm/585nm 6-Pin Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Level Tri-Color
  • Category
    Standard LED
  • Color
    Blue|Green|Yellow
  • Number of LEDs
    3
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    12.5mcd|12.6mcd|10mcd
  • Dominant Wavelength (nm)
    465(Min)/N/A/N/A
  • Peak Wavelength (nm)
    428|565|585
  • Viewing Angle (°)
    60
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    4.1/2.8/2.8
  • Maximum Power Dissipation (mW)
    90/100/60
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Blue|Green|Yellow
  • Special Color
    Blue|Green|Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources