Arrow Electronic Components Online
56300C|MURATAPS|simage
56300C|MURATAPS|limage
Current Transformers

56300C

Current Transformer 1:300 500VDC 5.73Ohm/8.59Ohm Prim. DCR 180000uH/335000uH Prim. 10000mA Prim. 3 Terminal Pin Thru-Hole

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.32.00.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1:300
  • Primary Side Current (mA)
    10000
  • Primary Side Inductance (uH)
    180000/335000
  • Maximum DCR Primary Side (Ohm)
    5.73/8.59
  • High Potential
    500VDC
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SIP
  • Packaging
    Tube
  • Product Weight (g)
    5.7
  • Product Length (mm)
    16.79
  • Product Depth (mm)
    8.89
  • Product Height (mm)
    20.19
Order Quantity

Documentation and Resources

Datasheets
Design resources