Vishay562R10TST68Capacitor Ceramic Single Layer
Cap Ceramic Single 680pF 1000V X5F 10% (7.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 680pF | |
| 10% | |
| 1000VDC | |
| X5F | |
| Disc | |
| Radial | |
| 6.4 | |
| 7.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.51 | |
| 7.4(Max) | |
| 4(Max) | |
| 10.4(Max) | |
| Through Hole |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these ceramic disc 562R10TST68 single-layer ceramic disc capacitors. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. It has a tolerance of 10%. The 562R10TST68 high frequency capacitor has a radial termination style. Its capacitance value is 680pF. This product is 4(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

