Capacitor Ceramic Single Layer
562R10TSD22
Cap Ceramic 0.0022uF 1000V X5F 10%( 12.4 X 4mm) Radial Disc 9.5mm 105°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0022uF
Tolerance
10%
Voltage
1000VDC
Minimum Insulation Resistance (Ohm)
50G
Dielectric
X5F
Special Features
High Capacitance|High Stability|Low Loss
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
9.5
Dissipation Factor (%)
2
Size (mm)
12.4 X 4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.64
Product Diameter (mm)
12.4(Max)
Product Depth (mm)
4(Max)
Seated Plane Height (mm)
15.4(Max)
Mounting
Through Hole

