Current Transformers
56200C
Current Transformer 1:200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 80000uH/150000uH Prim. 10000mA Prim. 3 Terminal Pin Thru-Hole
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Current Sense Transformer
Turns Ratio
1:200
Primary Side Current (mA)
10000
Primary Side Inductance (uH)
80000/150000
Maximum DCR Primary Side (Ohm)
1.87/2.81
High Potential
500VDC
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SIP
Packaging
Tube
Product Weight (g)
5.7
Product Length (mm)
16.79
Product Depth (mm)
8.89
Product Height (mm)
20.19

