Arrow Electronic Components Online
562BIN|3M|simage
562BIN|3M|limage
Connector Terminals

562-BIN

Tab Terminal 10-12AWG Yellow PIN Case

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tab Terminal
  • Gender
    PIN
  • Termination Method
    IDT
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    90
  • Color
    Yellow
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources