Capacitor Ceramic Single Layer
561R10TCCQ56
Cap Ceramic Single 56pF 1000V C0G 5% (11.2 X 4mm) Radial Disc 6.4mm 105°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
56pF
Tolerance
5%
Voltage
1000VDC
Minimum Insulation Resistance (Ohm)
50G
Dielectric
C0G
Special Features
Ultra Stable Over Temperature and Voltage
Microwave Application
Yes
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
6.4
Dissipation Factor (%)
0.1
Size (mm)
11.2 X 4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.64
Product Diameter (mm)
11.2(Max)
Product Depth (mm)
4(Max)
Seated Plane Height (mm)
14.2(Max)
Mounting
Through Hole

