Arrow Electronic Components Online
561R10TCCQ12|VISHAY|simage
561R10TCCQ12|VISHAY|limage
Capacitor Ceramic Single Layer

561R10TCCQ12

Cap Ceramic Single 12pF 1000V C0G 5% (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    12pF
  • Tolerance
    5%
  • Voltage
    1000VDC
  • Minimum Insulation Resistance (Ohm)
    50G
  • Dielectric
    C0G
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    6.4
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    6.4 X 4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    6.4(Max)
  • Product Depth (mm)
    4(Max)
  • Seated Plane Height (mm)
    9.4(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources