Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Connector Type
Connector Rectangular
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Voltage Rating
250VDC|250VAC
Mating Cycle (Cycles)
50
Packaging
Reel
Product Weight (g)
0.453592
Product Length (mm)
12.85
Product Depth (mm)
3.27
Product Height (mm)
3.04
Tradename
CRC™
Wire Size (AWG)
18
Mounting
Cable Mount

