Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Intensity
34mcd
Peak Wavelength (nm)
650
Viewing Angle (°)
50
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.55
Reverse Voltage (V)
3(Min)
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
Yes
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
22.9 mm
Package Width
7.14 mm
Package Length
7.14 mm
PCB changed
2
Pin Count
2

