Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Top Mount
Typical Intensity
32mcd
Peak Wavelength (nm)
565
Viewing Angle (°)
50
Maximum Forward Current (mA)
25
Test Current (mA)
10
Maximum Forward Voltage (V)
2
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Hi-Eff. Green
High Power
No
High Brightness
No
Packaging
Bulk
Diameter
7.14
Mounting
Through Hole
Package Height
20.3
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

