Arrow Electronic Components Online
5612201090F|DIALIGHT|simage
5612201090F|DIALIGHT|limage
LEDs

561-2201-090F

LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    32mcd
  • Peak Wavelength (nm)
    565
  • Viewing Angle (°)
    50
  • Maximum Forward Current (mA)
    40
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2(Typ)
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    140
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    Yes
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Diameter
    7.14
  • Mounting
    Through Hole
  • Package Height
    22.9
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources