Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Typical Intensity
32mcd
Peak Wavelength (nm)
565
Viewing Angle (°)
50
Maximum Forward Current (mA)
40
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
140
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
Yes
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
12.7
Package Width
7.14
Package Length
7.14
PCB changed
2
Pin Count
2
Order Quantity

