Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Blue
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
1.5mcd
Test Current (mA)
20
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
PCB changed
2
Pin Count
2

