Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Passive Module
Number of Channels
8
Standard Supported
IEC 60664
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
20
Maximum Operating Temperature (°C)
50
Package Height
126
Package Width
61
Package Length
71
Order Quantity

