Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Termination Method
Screw
Maximum Current Rating (A)
20
Maximum Voltage Rating (VAC)
125VAC
Product Length (mm)
82
Product Depth (mm)
49
Product Height (mm)
135
Order Quantity

