Cable Assembly Flat/Ribbon
5602-44-0142A-800
SATA 7 Ribbon Twinax Cable Assembly Straight To Straight With Latch
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Gender
F-F
Connector Type A
SATA
Connector Type B
SATA
Cable Length (m)
0.8
Maximum Voltage Rating
150V
Maximum Operating Temperature (°C)
80
Contact Plating
Gold

