Arrow Electronic Components Online
5602440142A600|3M|simage
5602440142A600|3M|limage
Cable Assembly Flat/Ribbon

5602-44-0142A-600

Cable Assembly 0.6m 30AWG 7 to 7POS SATA to SATA M-M

3M
Datasheets 

3M™ High-Routability Internal SATA Cable Assembly, 5602 Series

Product Details

  • • Supports SATA 1.0/2.0/3.0 Applications
  • • Exceeds SATA 3.0 requirement up to 1 meter
  • • Internal cable construction is thin and lower profile than other similar AWG twin axial cables
  • • Allows for dense routing and flexible routing options within a chassis
  • • Foldable - Allows for extremely tight bend radii
  • • Minimal performance impact of folding, and enables unique packaging configurations
  • • Saves time and cost during assembly
     
  • For more information refer to Customer Drawing 78-5100-4897-8

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    7 to 7
  • Gender
    M-M
  • Connector Type A
    SATA
  • Connector Type B
    SATA
  • Wire Size (AWG)
    30
  • Cable Length (m)
    0.6
  • Maximum Voltage Rating
    150V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources