Arrow Electronic Components Online
5602440142A500|3M|simage
5602440142A500|3M|originalImage
Cable Assembly Flat/Ribbon

5602-44-0142A-500

Cable Assembly 0.5m 30AWG 7 to 7POS SATA to SATA F-F

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    7 to 7
  • Gender
    F-F
  • Connector Type A
    SATA
  • Connector Type B
    SATA
  • Wire Size (AWG)
    30
  • Cable Length (m)
    0.5

Documentation and Resources

Datasheets
Design resources